StarTech.com 7 Port USB 3.0 USB A, USB B Hub, AC Adapter Powered, 166 x 242 x 55mm
RS Stock No.: 197-5213Brand: StarTech.comManufacturers Part No.: HB30A7AMEDistrelec Article No.: 30231336

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A, USB B
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
166 x 242 x 55mm
Depth
242mm
Height
55mm
Width
166mm
Distrelec Product Id
30231336
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com 7 Port USB 3.0 USB A Hub, Terminal Connector Powered, 145 x 54 x 45mmBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com 7 Port USB 3.0 USB A, USB B Hub, AC Adapter Powered, 166 x 242 x 55mm
1
P.O.A.
StarTech.com 7 Port USB 3.0 USB A, USB B Hub, AC Adapter Powered, 166 x 242 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 7 Port USB 3.0 USB A Hub, Terminal Connector Powered, 145 x 54 x 45mmBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 3.0
USB Connection Type
USB A, USB B
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
166 x 242 x 55mm
Depth
242mm
Height
55mm
Width
166mm
Distrelec Product Id
30231336
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com 7 Port USB 3.0 USB A Hub, Terminal Connector Powered, 145 x 54 x 45mmBrand: StarTech.com
P.O.A.Each (ex VAT)