StarTech.com 3 Port USB 3.0 USB A, USB C Hub, USB Powered, 95 x 41 x 17mm
RS Stock No.: 179-8045Brand: StarTech.comManufacturers Part No.: HB30C3AGEPDDistrelec Article No.: 30231342

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB
Data Rate
5Gbit/s
Network Connection Type
RJ45
Dimensions
95 x 41 x 17mm
Depth
41mm
Height
17mm
Width
95mm
Stock information temporarily unavailable.
P.O.A.
StarTech.com 3 Port USB 3.0 USB A, USB C Hub, USB Powered, 95 x 41 x 17mm
1
P.O.A.
StarTech.com 3 Port USB 3.0 USB A, USB C Hub, USB Powered, 95 x 41 x 17mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB
Data Rate
5Gbit/s
Network Connection Type
RJ45
Dimensions
95 x 41 x 17mm
Depth
41mm
Height
17mm
Width
95mm