StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 13.5 x 5 x 2cm
RS Stock No.: 236-8312Brand: StarTech.comManufacturers Part No.: HB30CM3A1CBDistrelec Article No.: 30231349

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
13.5 x 5 x 2cm
Depth
135mm
Height
20mm
Width
50mm
Distrelec Product Id
30231349
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 13.5 x 5 x 2cm
1
P.O.A.
StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Bus Powered, 13.5 x 5 x 2cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB Bus
Data Rate
5Gbit/s
Dimensions
13.5 x 5 x 2cm
Depth
135mm
Height
20mm
Width
50mm
Distrelec Product Id
30231349
Country of Origin
China