StarTech.com 4 Port USB C USB A, USB C Hub, AC Adapter Powered, 15.2 x 6 x 2.4cm
RS Stock No.: 236-8313Brand: StarTech.comManufacturers Part No.: HB31C2A2CMEDistrelec Article No.: 30252469

Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB C
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
10Gbit/s
Dimensions
15.2 x 6 x 2.4cm
Distrelec Product Id
30252469
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port USB C USB A, USB C Hub, AC Adapter Powered, 15.2 x 6 x 2.4cm
1
P.O.A.
StarTech.com 4 Port USB C USB A, USB C Hub, AC Adapter Powered, 15.2 x 6 x 2.4cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB C
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
10Gbit/s
Dimensions
15.2 x 6 x 2.4cm
Distrelec Product Id
30252469
Country of Origin
Taiwan, Province Of China