StarTech.com HDMI 1.4, 1m Male HDMI to Male Micro HDMI High Speed 4K @ 30Hz
RS Stock No.: 186-1664Brand: StarTech.comManufacturers Part No.: HDADMM1MDistrelec Article No.: 30214165

Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
HDMI
Connector 2
Micro HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
P.O.A.
StarTech.com HDMI 1.4, 1m Male HDMI to Male Micro HDMI High Speed 4K @ 30Hz
1
P.O.A.
StarTech.com HDMI 1.4, 1m Male HDMI to Male Micro HDMI High Speed 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
HDMI
Connector 2
Micro HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC