StarTech.com HDMI over HDMI HDMI Extender 10m, - up to 4K Maximum Resolution

Technical documents
Specifications
Brand
StarTech.comType
HDMI Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDMI
Maximum Resolution
3840 x 2160
Extension Distance
10m
Local Device Dimensions
56 x 46 x 15mm
Audio Connection Type
7.1 Surround Sound Audio
Local Device Weight
150g
Local Device Depth
46mm
Local Device Height
15mm
Local Device Width
56mm
Distrelec Product Id
30366434
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comType
HDMI Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDMI
Maximum Resolution
3840 x 2160
Extension Distance
10m
Local Device Dimensions
56 x 46 x 15mm
Audio Connection Type
7.1 Surround Sound Audio
Local Device Weight
150g
Local Device Depth
46mm
Local Device Height
15mm
Local Device Width
56mm
Distrelec Product Id
30366434
Country of Origin
Taiwan, Province Of China