StarTech.com, 2m Male HDMI to Male DVI-D Single Link High Speed 1920 x 1200

Technical documents
Specifications
Brand
StarTech.comLength
2m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Size of Strands
28 AWG
Standards Met
CE
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comLength
2m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Size of Strands
28 AWG
Standards Met
CE
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Country of Origin
China