StarTech.com, 3m Male HDMI to Male DVI-D Single LinkHigh Speed 1920 x 1200

Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Standards Met
CE, RoHS Compliant
Distrelec Product Id
30252499
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Standards Met
CE, RoHS Compliant
Distrelec Product Id
30252499
Country of Origin
China