StarTech.com AV Adapter
RS Stock No.: 176-5692Brand: StarTech.comManufacturers Part No.: HDMIDVIFMDistrelec Article No.: 30366435

Technical documents
Specifications
Brand
StarTech.comLength
50mm
Connector 1
HDMI
Connector 2
DVI-D
Maximum Resolution
1920 x 1200
Connector 1 Gender
Female
Connector 2 Gender
Male
Sheath Colour
Black
Length
50mm
Standards Met
CE
Distrelec Product Id
30366435
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com AV Adapter
1
P.O.A.
StarTech.com AV Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
50mm
Connector 1
HDMI
Connector 2
DVI-D
Maximum Resolution
1920 x 1200
Connector 1 Gender
Female
Connector 2 Gender
Male
Sheath Colour
Black
Length
50mm
Standards Met
CE
Distrelec Product Id
30366435
Country of Origin
China