StarTech.com HDMI 1.4, 15m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

Technical documents
Specifications
Brand
StarTech.comLength
15m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
24 AWG
Standards Met
CE, RoHS Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
15m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
24 AWG
Standards Met
CE, RoHS Compliant
Country of Origin
China