StarTech.com HDMI 2.0, 1m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz

RS Stock No.: 176-5766Brand: StarTech.comManufacturers Part No.: HDMM1MPDistrelec Article No.: 30214178
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 2.0

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

30 AWG

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

StarTech.com HDMI 2.0, 1m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz

P.O.A.

StarTech.com HDMI 2.0, 1m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 2.0

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

30 AWG

Country of Origin

Malaysia