StarTech.com HDMI 2.0, 4m Male HDMI to Male HDMI Premium High Speed 4K

RS Stock No.: 267-7833Brand: StarTech.comManufacturers Part No.: HDMMV4M
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Length

4m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 2.0

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black, Grey

Shielding

Yes

Outer Sheath Material

TPE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com HDMI 2.0, 4m Male HDMI to Male HDMI Premium High Speed 4K

P.O.A.

StarTech.com HDMI 2.0, 4m Male HDMI to Male HDMI Premium High Speed 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

4m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 2.0

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black, Grey

Shielding

Yes

Outer Sheath Material

TPE

Standards Met

CE

Country of Origin

China