StarTech.comPro series HDMI 1.4, 1m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5772Brand: StarTech.comManufacturers Part No.: HDPSMM1M
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

Pro

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

36 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.comPro series HDMI 1.4, 1m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

P.O.A.

StarTech.comPro series HDMI 1.4, 1m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

Pro

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

36 AWG

Country of Origin

China

You may be interested in