StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Interface Converter
RS Stock No.: 179-7979Brand: StarTech.comManufacturers Part No.: ICUSB2328IDistrelec Article No.: 30252540

Technical documents
Specifications
Brand
StarTech.comBus Type
RS232
Connector A
USB A
Connector A Gender
Male
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Country of Origin
Taiwan, Province Of China
P.O.A.
StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Interface Converter
1
P.O.A.
StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Interface Converter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comBus Type
RS232
Connector A
USB A
Connector A Gender
Male
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Country of Origin
Taiwan, Province Of China