Technical documents
Specifications
Brand
StarTech.comNumber Of Ports
5
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
IES51000POE
Width
130mm
Depth
90mm
Dimensions
130 x 90 x 28mm
Country of Origin
Taiwan, Province Of China
Product details
Ethernet Switches
Stock information temporarily unavailable.
P.O.A.
StarTech.com IES51000POE, Unmanaged 5 Port Ethernet Switch With PoE
1
P.O.A.
StarTech.com IES51000POE, Unmanaged 5 Port Ethernet Switch With PoE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber Of Ports
5
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
IES51000POE
Width
130mm
Depth
90mm
Dimensions
130 x 90 x 28mm
Country of Origin
Taiwan, Province Of China
Product details