Technical documents
Specifications
Brand
StarTech.comNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
8
Network Speed Class
Gigabit
Height
25mm
Network Speed
10/100/1000Mbit/s
Model
IES81GW
Dimensions
134 x 149 x 25mm
Width
148mm
Depth
134mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com IES81GW, Managed 8 Port Ethernet Switch
1
P.O.A.
StarTech.com IES81GW, Managed 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber Of Ports
8
PoE - Power Over Ethernet
No
Switch Type
Managed
RJ45 Ports
8
Network Speed Class
Gigabit
Height
25mm
Network Speed
10/100/1000Mbit/s
Model
IES81GW
Dimensions
134 x 149 x 25mm
Width
148mm
Depth
134mm
Country of Origin
Taiwan, Province Of China