StarTech.com RJ45, SFP Ethernet Media Converter, Full Duplex 100m

RS Stock No.: 230-5567Brand: StarTech.comManufacturers Part No.: IMC1GSFP60W
brand-logo
View all in Ethernet Media Converters

Technical documents

Specifications

Connection Port

RJ45, SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

100m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com RJ45, SFP Ethernet Media Converter, Full Duplex 100m

P.O.A.

StarTech.com RJ45, SFP Ethernet Media Converter, Full Duplex 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection Port

RJ45, SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

100m

Country of Origin

Taiwan, Province Of China