StarTech.com Female SATA Data to Female SATA Data Cable, 304.8mm

Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
304.8mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Connector B Gender
Female
Distrelec Product Id
30233163
Connector B
SATA
Connector B Number of Contacts
7
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
304.8mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Connector B Gender
Female
Distrelec Product Id
30233163
Connector B
SATA
Connector B Number of Contacts
7
Country of Origin
China