StarTech.com Female SATA Data to Female SATA Data Cable, 450mm

RS Stock No.: 186-4026Brand: StarTech.comManufacturers Part No.: LSATA18Distrelec Article No.: 30233164
brand-logo
View all in SATA Cables

Technical documents

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

450mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Female SATA Data to Female SATA Data Cable, 450mm

P.O.A.

StarTech.com Female SATA Data to Female SATA Data Cable, 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

450mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Country of Origin

China