Technical documents
Specifications
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
Mini DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
2m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
32 AWG
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
Mini DisplayPort
Connector 2
Mini DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.2
Length
2m
Maximum Resolution
4k @ 60 Hz
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
32 AWG
Country of Origin
China