StarTech.com Male Mini DisplayPort to Female DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

RS Stock No.: 176-5653Brand: StarTech.comManufacturers Part No.: MDP2DPMF6INDistrelec Article No.: 30214202
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

32 AWG

Connector B

DisplayPort

Distrelec Product Id

30214202

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male Mini DisplayPort to Female DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

P.O.A.

StarTech.com Male Mini DisplayPort to Female DisplayPort, PVC Cable, 4K @ 60 Hz, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

32 AWG

Connector B

DisplayPort

Distrelec Product Id

30214202

Country of Origin

China

You may be interested in