StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1m

RS Stock No.: 176-5713Brand: StarTech.comManufacturers Part No.: MDP2DPMM1MWDistrelec Article No.: 30233178
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

1m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1m

P.O.A.

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

1m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Country of Origin

China

You may be interested in