StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m

RS Stock No.: 176-5655Brand: StarTech.comManufacturers Part No.: MDP2DPMM2MDistrelec Article No.: 30214204
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

2m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Standards Met

REACH Compliant

Connector B

DisplayPort

Distrelec Product Id

30214204

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m

P.O.A.

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

2m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Standards Met

REACH Compliant

Connector B

DisplayPort

Distrelec Product Id

30214204

Country of Origin

China

You may be interested in