StarTech.com Mini DisplayPort to HDMI Adapter, 148mm Length - 4K x 2K Maximum Resolution
RS Stock No.: 177-8810Brand: StarTech.comManufacturers Part No.: MDP2HD4K60SDistrelec Article No.: 30214207

Technical documents
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
148mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Mini DisplayPort to HDMI Adapter, 148mm Length - 4K x 2K Maximum Resolution
1
P.O.A.
StarTech.com Mini DisplayPort to HDMI Adapter, 148mm Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
148mm
Country of Origin
China