StarTech.com AV Adapter, Male Mini DVI to Female VGA

Technical documents
Specifications
Brand
StarTech.comConverts From Gender
Male
Converts From Type
Mini DVI
Converts To Gender
Female
Converts To Type
VGA
Type
MINI DVI TO VGA Female Video Adapter Cable
End 1
Male Mini DVI
End 2
Female VGA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
203mm
Body Orientation
Straight
Colour
White
Distrelec Product Id
30233228
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConverts From Gender
Male
Converts From Type
Mini DVI
Converts To Gender
Female
Converts To Type
VGA
Type
MINI DVI TO VGA Female Video Adapter Cable
End 1
Male Mini DVI
End 2
Female VGA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
203mm
Body Orientation
Straight
Colour
White
Distrelec Product Id
30233228
Country of Origin
China