StarTech.com MNRISERCLMP 1 Monitor Riser, 32in Max Screen Size, 20kg Max Load

RS Stock No.: 213-3151Brand: StarTech.comManufacturers Part No.: MNRISERCLMP
brand-logo
View all in Monitor Risers

Technical documents

Specifications

Maximum Screen Size

32in

Maximum Load

20kg

Width

335mm

Depth

750mm

Number of Displays Supported

1

Height

145mm

Weight

3.2kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com MNRISERCLMP 1 Monitor Riser, 32in Max Screen Size, 20kg Max Load

P.O.A.

StarTech.com MNRISERCLMP 1 Monitor Riser, 32in Max Screen Size, 20kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Screen Size

32in

Maximum Load

20kg

Width

335mm

Depth

750mm

Number of Displays Supported

1

Height

145mm

Weight

3.2kg

Country of Origin

China