StarTech.com 4K Video Converter with HDMI - 4 x USB ports, USB A, USB B, USB C

RS Stock No.: 213-3169Brand: StarTech.comManufacturers Part No.: MOD4DOCKACPDDistrelec Article No.: 30231391
brand-logo
View all in Docking Stations

Technical documents

Specifications

Video Connection Type

HDMI

USB Connection Type

USB A, USB B, USB C

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

4K

Number of Usb Ports

4

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 4K Video Converter with HDMI - 4 x USB ports, USB A, USB B, USB C

P.O.A.

StarTech.com 4K Video Converter with HDMI - 4 x USB ports, USB A, USB B, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

HDMI

USB Connection Type

USB A, USB B, USB C

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

4K

Number of Usb Ports

4

Country of Origin

Taiwan, Province Of China