Technical documents
Specifications
Brand
StarTech.comNumber of Displays Supported
1
Maximum Screen Size
32in
Maximum Load
10kg
Width
330mm
Height
168mm
Depth
435mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com MONSTADJD 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load
1
P.O.A.
StarTech.com MONSTADJD 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comNumber of Displays Supported
1
Maximum Screen Size
32in
Maximum Load
10kg
Width
330mm
Height
168mm
Depth
435mm
Country of Origin
China