StarTech.com MONSTADJDL 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load

RS Stock No.: 186-1674Brand: StarTech.comManufacturers Part No.: MONSTADJDL
brand-logo
View all in Monitor Risers

Technical documents

Specifications

Number of Displays Supported

1

Maximum Screen Size

32in

Maximum Load

10kg

Width

330mm

Height

168mm

Depth

500mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com MONSTADJDL 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load

P.O.A.

StarTech.com MONSTADJDL 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Displays Supported

1

Maximum Screen Size

32in

Maximum Load

10kg

Width

330mm

Height

168mm

Depth

500mm

Country of Origin

China