Technical documents
Specifications
Brand
StarTech.comConnector 1
MPO
Length
1m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Fibre Type
OM3
Maximum Operating Temperature
+70°C
Fire Behaviour
Plenum Rated
Minimum Operating Temperature
-10°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com MPO to LC Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 1m
1
P.O.A.
StarTech.com MPO to LC Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
MPO
Length
1m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Fibre Type
OM3
Maximum Operating Temperature
+70°C
Fire Behaviour
Plenum Rated
Minimum Operating Temperature
-10°C
Country of Origin
China