StarTech.com port 2.5 in, 3.5 in Host Adapter

RS Stock No.: 186-1558Brand: StarTech.comManufacturers Part No.: MSAT2SAT3Distrelec Article No.: 30231400
brand-logo
View all in Hard Drive Accessories

Technical documents

Specifications

Type

Host Adapter

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

1

Dimensions

51 x 30 x 8mm

Country of Origin

Taiwan, Province Of China

P.O.A.

StarTech.com port 2.5 in, 3.5 in Host Adapter

P.O.A.

StarTech.com port 2.5 in, 3.5 in Host Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Host Adapter

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

1

Dimensions

51 x 30 x 8mm

Country of Origin

Taiwan, Province Of China