StarTech.com DisplayPort to HDMI Adapter, 4K @ 60 Hz Maximum Resolution

RS Stock No.: 250-1171Brand: StarTech.comManufacturers Part No.: MST14DP122HDDistrelec Article No.: 30379061
brand-logo
View all in Video Converters

Technical documents

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K @ 60

Maximum Resolution

4K @ 60 Hz

Power Source

USB

Dimensions

4.3 x 1.4 x 10.5cm

Weight

53g

Audio Connection Type

HDMI

Depth

43mm

Height

14mm

Width

105mm

Number of Displays Supported

2

Video Connection Type

DisplayPort, HDMI

Distrelec Product Id

30379061

Distrelec Product Id

30379061

Distrelec Product Id

30379061

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com DisplayPort to HDMI Adapter, 4K @ 60 Hz Maximum Resolution

P.O.A.

StarTech.com DisplayPort to HDMI Adapter, 4K @ 60 Hz Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K @ 60

Maximum Resolution

4K @ 60 Hz

Power Source

USB

Dimensions

4.3 x 1.4 x 10.5cm

Weight

53g

Audio Connection Type

HDMI

Depth

43mm

Height

14mm

Width

105mm

Number of Displays Supported

2

Video Connection Type

DisplayPort, HDMI

Distrelec Product Id

30379061

Distrelec Product Id

30379061

Distrelec Product Id

30379061

Country of Origin

China