StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1m MU1MMFS

RS Stock No.: 192-9456Brand: StarTech.comManufacturers Part No.: MU1MMFSDistrelec Article No.: 30252563
brand-logo
View all in Aux Cables

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Distrelec Product Id

30252563

Connector B

3.5mm Stereo Jack

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1m MU1MMFS

P.O.A.

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1m MU1MMFS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Distrelec Product Id

30252563

Connector B

3.5mm Stereo Jack

Country of Origin

China