Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 1m MU1MMMSWH

RS Stock No.: 192-9466Brand: StarTech.comManufacturers Part No.: MU1MMMSWHDistrelec Article No.: 30252564
brand-logo
View all in Aux Cables

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Sheath Colour

White

Outer Sheath Material

PVC

Standards Met

CE, REACH

Distrelec Product Id

30252564

Connector B

3.5mm Stereo Jack

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 1m MU1MMMSWH

P.O.A.

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 1m MU1MMMSWH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Sheath Colour

White

Outer Sheath Material

PVC

Standards Met

CE, REACH

Distrelec Product Id

30252564

Connector B

3.5mm Stereo Jack

Country of Origin

China