StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, White, 150mm MUYHSMFFADW
RS Stock No.: 192-9472Brand: StarTech.comManufacturers Part No.: MUYHSMFFADWDistrelec Article No.: 30231405

Technical documents
Specifications
Brand
StarTech.comConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Sheath Colour
White
Outer Sheath Material
PVC
Standards Met
CE, REACH
Connector B
3.5mm Stereo Jack x 2
Distrelec Product Id
30231405
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, White, 150mm MUYHSMFFADW
1
P.O.A.
StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x 2 Aux Cable, White, 150mm MUYHSMFFADW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack x 2
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Sheath Colour
White
Outer Sheath Material
PVC
Standards Met
CE, REACH
Connector B
3.5mm Stereo Jack x 2
Distrelec Product Id
30231405
Country of Origin
China