StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 3m PVC

RS Stock No.: 186-4046Brand: StarTech.comManufacturers Part No.: MXT1003MBKDistrelec Article No.: 30218771
brand-logo
View all in Serial Cables

Technical documents

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

3m

Sheath Colour

Black

Standards Met

CE

Outer Sheath Material

PVC

Shielding

Aluminium-Mylar Foil

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 3m PVC

P.O.A.

StarTech.com Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 3m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

3m

Sheath Colour

Black

Standards Met

CE

Outer Sheath Material

PVC

Shielding

Aluminium-Mylar Foil

Country of Origin

China