StarTech.com Male VGA to Male VGA Cable, 2m Black
RS Stock No.: 176-5738Brand: StarTech.comManufacturers Part No.: MXTMMHQ2MDistrelec Article No.: 30218775

Technical documents
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
28 AWG
Connector B Gender
Male
Connector B
VGA
Connector A
VGA
Distrelec Product Id
30218775
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male VGA to Male VGA Cable, 2m Black
1
P.O.A.
StarTech.com Male VGA to Male VGA Cable, 2m Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
28 AWG
Connector B Gender
Male
Connector B
VGA
Connector A
VGA
Distrelec Product Id
30218775
Country of Origin
China