StarTech.com Male VGA to Male VGA Cable, 30m Black
RS Stock No.: 193-2900Brand: StarTech.comManufacturers Part No.: MXTMMHQ30MDistrelec Article No.: 30233250

Technical documents
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
30m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Standards Met
CE, REACH
Country of Origin
China
P.O.A.
StarTech.com Male VGA to Male VGA Cable, 30m Black
1
P.O.A.
StarTech.com Male VGA to Male VGA Cable, 30m Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
30m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Size of Strands
28 AWG
Standards Met
CE, REACH
Country of Origin
China