StarTech.com Male VGA to Male VGA Cable, 5m Black

RS Stock No.: 176-5666Brand: StarTech.comManufacturers Part No.: MXTMMHQ5MDistrelec Article No.: 30218777
brand-logo
View all in VGA Cables

Technical documents

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium-Mylar Foil with Braid

Size of Strands

28 AWG

Standards Met

REACH Compliant, RoHS Compliant

Connector B

VGA

Distrelec Product Id

30218777

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com Male VGA to Male VGA Cable, 5m Black

P.O.A.

StarTech.com Male VGA to Male VGA Cable, 5m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium-Mylar Foil with Braid

Size of Strands

28 AWG

Standards Met

REACH Compliant, RoHS Compliant

Connector B

VGA

Distrelec Product Id

30218777

Country of Origin

China

You may be interested in