Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Snagless
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
10m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Snagless
Country of Origin
China