Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Orientation
Straight
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Country of Origin
China