StarTech.com, 1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 186-1987Brand: StarTech.comManufacturers Part No.: N6PATC1MBLDistrelec Article No.: 30422177
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, 1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

P.O.A.

StarTech.com, 1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Country of Origin

China