Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Country of Origin
China