StarTech.com, 3m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Orange
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Conductor Strand Type
Stranded
Distrelec Product Id
30422179
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Orange
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Conductor Strand Type
Stranded
Distrelec Product Id
30422179
Country of Origin
China