StarTech.com, 3m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 192-9527Brand: StarTech.comManufacturers Part No.: N6PATC3MWH
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

White

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, 3m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

P.O.A.

StarTech.com, 3m Cat6, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

White

Fire Behaviour

CMG Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Standards Met

CE, REACH, RoHS

Country of Origin

China