StarTech.com, 0.5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 186-1988Brand: StarTech.comManufacturers Part No.: N6PATC50CMBK
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat6

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, 0.5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

P.O.A.

StarTech.com, 0.5m Cat6, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat6

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Country of Origin

China