Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
0.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Green
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
0.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Green
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Country of Origin
China