StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution
RS Stock No.: 123-8065Brand: StarTech.comManufacturers Part No.: NOTECONS01Distrelec Article No.: 30231406

Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
1
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
74 x 115 x 15mm
Depth
115mm
Height
15mm
Width
74mm
Audio Connection Type
No Audio
Distrelec Product Id
30231406
Country of Origin
Canada
Stock information temporarily unavailable.
P.O.A.
StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution
1
P.O.A.
StarTech.com Port USB VGA KVM Switch, 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
1
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Dimensions
74 x 115 x 15mm
Depth
115mm
Height
15mm
Width
74mm
Audio Connection Type
No Audio
Distrelec Product Id
30231406
Country of Origin
Canada