Technical documents
Specifications
Brand
StarTech.comConnector 1
10 Pin IDC
Connector 2
9 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
412mm
Sheath Colour
Grey
Standards Met
CE, REACH
Connector B
9 pin D-sub
Connector B Gender
Male
Connector A Gender
Female
Connector A
10 pin IDC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
10 Pin IDC
Connector 2
9 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
412mm
Sheath Colour
Grey
Standards Met
CE, REACH
Connector B
9 pin D-sub
Connector B Gender
Male
Connector A Gender
Female
Connector A
10 pin IDC
Country of Origin
China