StarTech.com Male SATA Power to Female SATA Power Cable, 6in
RS Stock No.: 280-4678Brand: StarTech.comManufacturers Part No.: PYO2LSATADistrelec Article No.: 30233253

Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
6in
Distrelec Product Id
30233253
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male SATA Power to Female SATA Power Cable, 6in
1
P.O.A.
StarTech.com Male SATA Power to Female SATA Power Cable, 6in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
6in
Distrelec Product Id
30233253
Country of Origin
China